SAM 72 Piece Tool Kit Tool Kit with Module
- RS Stock No.:
- 282-8621
- Mfr. Part No.:
- 62-R72M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8621
- Mfr. Part No.:
- 62-R72M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | Keys | |
| Number of Pieces | 72 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents Keys | ||
Number of Pieces 72 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM ABS Module 1/3 containing male keys and associated accessories designed for optimal compatibility and efficiency.
2785 g weight
Related links
- SAM 90 Piece Tool Kit Tool Kit with Module
- SAM 7 Piece Tool Kit Tool Kit with Module
- SAM 48 Piece Tool Kit Tool Kit with Module
- SAM 9 Piece Tool Kit Tool Kit with Module
- SAM 135 Piece Tool Kit Tool Kit with Module
- SAM 38 Piece Tool Kit Tool Kit with Module
- SAM 74 Piece Mechanical Tool Kit Tool Kit with Module
- SAM 135 Piece Electrician Tool Kit Tool Kit with Module
