SAM 11 Piece Measuring Tool Kit Tool Kit with Module
- RS Stock No.:
- 282-8980
- Mfr. Part No.:
- CP-11M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€658.97
(exc. VAT)
€810.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.97 |
*price indicative
- RS Stock No.:
- 282-8980
- Mfr. Part No.:
- CP-11M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Measuring Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Spring Compass (1), Caliper (1), Precision Square (1), Simple Precision Square (1), Micrometer(2), Depth Gauge (1), Carbide Scriber (1) | |
| Number of Pieces | 11 | |
| Storage Type | Module | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Measuring Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Spring Compass (1), Caliper (1), Precision Square (1), Simple Precision Square (1), Micrometer(2), Depth Gauge (1), Carbide Scriber (1) | ||
Number of Pieces 11 | ||
Storage Type Module | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Tool kit offers selection of metrology tools for precision measuring and scribing in foam module. The first equipment composition for operations related to precision measurement and tracing. It includes the tools most commonly used for these speci
Foam module allows optimum storage
Double bottom of another color for visually alerts
Related links
- Teng Tools 3 Piece Measuring Tool Kit Tool Kit with Foam Inlay
- SAM 48 Piece Tool Kit Tool Kit with Module
- SAM 90 Piece Tool Kit Tool Kit with Module
- SAM 15 Piece Mechanical Tool Kit Tool Kit with Module
- SAM 59 Piece Plumber Tool Kit Tool Kit with Module
- SAM 138 Piece Plumber Tool Kit Tool Kit with Module
- SAM 74 Piece Mechanical Tool Kit Tool Kit with Module
- SAM 549 Piece Maintenance Kit Tool Kit with Module
