SAM 82 Piece Coachmaker Tool Tool Kit with Module

Subtotal (1 unit)*

€1,998.92

(exc. VAT)

€2,458.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,998.92

*price indicative

RS Stock No.:
282-9000
Mfr. Part No.:
CP-CARO
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Coachmaker Tool

Kit Contents

Punch Box, Wooden Mallet (1), Hammer, Scraper (1), Flattening Hammer (3), Milling Plate, Narrow Spoon, Chisel (1), Shear, Drills (25), Cutter (1)

Number of Pieces

82

VDE/1000V Approved

No

Storage Type

Module

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Coachmaker Tools Composition features a shears with narrow spoon and wide double short designs, coachbuilder hammers and flattening hammers, dollies, a wooden mallet, a box of 25 drills, a chisel, scrapers, a stepped drill, a cutter, an automatic

Large capacity grip vice

Milling plate and flexible mount

Mount for Torx keys of T8 to T40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy