Crescent 110 Piece Drive Professional Tool Kit Tool Kit with Case
- RS Stock No.:
- 286-6462
- Distrelec Article No.:
- 301-20-692
- Mfr. Part No.:
- CTK110NEU2
- Manufacturer:
- Crescent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 286-6462
- Distrelec Article No.:
- 301-20-692
- Mfr. Part No.:
- CTK110NEU2
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Set Type | Drive Professional Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | 1/2 In And 1/4 In Universal Joint, 1/2 In And 1/4 In Quick Release Ratcheting Drive, Adapter, Bit Holder, 1/2 In Socket | |
| Number of Pieces | 110 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Set Type Drive Professional Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents 1/2 In And 1/4 In Universal Joint, 1/2 In And 1/4 In Quick Release Ratcheting Drive, Adapter, Bit Holder, 1/2 In Socket | ||
Number of Pieces 110 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent 1/4" and 1/2" Drive Professional Tool Kit is a comprehensive set comprising 110 high-quality Chrome-Vanadium pieces, neatly organized in a plastic case. The kit includes sockets and wrenches with chrome-polished finishes, as well as pliers and screwdrivers featuring co-moulded handles for comfortable use.
Gross weight 872 kg
All tools in this industrial-quality tool set exceed A.N.S.1 and DIN specifications
Related links
- Crescent 69 Piece Drive Professional Tool Kit Tool Kit with Case
- Bahco 110 Piece Tool Kit Tool Kit with Case
- Bahco 36 Piece Tool Kit Tool Kit with Case
- Facom 58 Piece Wrench Tool Kit Tool Kit with Case
- Facom 46 Piece Tool Kit Tool Kit with Case
- Bahco 41 Piece Tool Kit Tool Kit with Case
- Facom 8 Piece Tool Kit Tool Kit with Case
- Facom 16 Piece Plier Tool Kit Tool Kit with Case
