Bahco 110 Piece Tool Kit Tool Kit with Case

Subtotal (1 unit)*

€2,883.53

(exc. VAT)

€3,546.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,883.53

*price indicative

RS Stock No.:
192-561
Mfr. Part No.:
1495CD60TS1
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Set Type

Tool Kit

Product Type

Tool Kit

Kit Contents

Key, Wall Cabinet, Metal Panel

Number of Pieces

110

Storage Type

Case

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Tool Kit, 110 Piece Set, Toolkit Type - 1495CD60TS1


This tool kit is a comprehensive solution for various tasks in the automation, electronics, electrical, and mechanical sectors. The set includes essential components such as metal panel tools, a wall cabinet, and a toolkit with key, all housed within a well-organised 110-piece collection. Ideal for both professional and home use, this high-quality toolkit provides reliable performance across a range of applications.

Features & Benefits


• Contains a total of 110 pieces for extensive versatility
• Includes metal panel tools for precise assembly and repairs
• Features wall cabinet tools for efficient storage and access
• Comes with a toolkit with key for enhanced security
• Suitable for both home projects and professional usage
• Crafted from Durable materials ensuring longevity and resilience

Applications


• Used with metal panels for assembly and maintenance tasks
• Perfect for organising tools in a wall cabinet setup
• Utilised for various electrical and mechanical projects
• Ideal for automation installations requiring a range of tools
• Effective in electronics repair and assembly situations

What specific types of metal panel tools are included in the set?


The kit comprises various metal panel tools tailored for tasks such as cutting, bending, and assembling metal components, ensuring users can efficiently manage different aspects of projects involving metal work.

How does the wall cabinet enhance workspace organisation?


The wall cabinet provides a designated space for each tool, minimising clutter and facilitating quick access during work. Its design optimally utilises wall space, making it practical for workshops and garages.

Can this toolkit accommodate tasks in tight spaces?


Yes, the inclusion of Compact tools allows for manoeuvrability in restricted areas, making it suitable for intricate assembly and repairs, especially in electronics and mechanical applications.

What materials are the tools MADE from?


The tools are constructed from high-strength materials designed to withstand heavy use, with a focus on durability and performance, ensuring they remain effective over time in demanding environments.

How can the toolkit with key be beneficial in a workshop setting?


The toolkit with key provides an extra layer of security for essential tools, helping to prevent loss or unauthorised access, particularly in shared professional spaces or busy home workshops.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy