Bernstein 61 Piece Maintenance Kit Tool Kit with Case VDE/1000V Approved

Subtotal (1 unit)*

€1,534.97

(exc. VAT)

€1,888.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,534.97

*price indicative

RS Stock No.:
327-1744
Mfr. Part No.:
7000
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tool Kit

Set Type

Maintenance Kit

Kit Contents

Cutters, Hex Keys, Knife, Pliers, Screwdriver, Sockets, Soldering, Spanners, Tweezers, Voltage Tester

Number of Pieces

61

VDE/1000V Approved

Yes

Storage Type

Case

Standards/Approvals

DIN 5265

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy