SAM 100 Piece Maintenance Kit Tool Kit with Bag VDE/1000V Approved

Subtotal (1 unit)*

€435.92

(exc. VAT)

€536.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€435.92

*price indicative

RS Stock No.:
266-6930
Mfr. Part No.:
CP-100-BAG5N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Maintenance Kit

Kit Contents

Screwdriver, Cutting Pliers, Cutter with Self Retracting Blade, Penlight, Short Male Keys, Tape Measure, Resitorx Male Keys, Riveting Hammer, Bodywork Chisel, Multigrip Pliers, Combination Spanners

Number of Pieces

100

VDE/1000V Approved

Yes

Storage Type

Bag

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe electrician maintenance tool kit has 100 tools in its textile bag. 50% savings with respect to a similar composition.

Ultra light strong textile bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy