CK Fibreglass Reinforced Plastic Ring Tool Lanyard
- RS Stock No.:
- 857-598
- Mfr. Part No.:
- T8006
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.90 |
*price indicative
- RS Stock No.:
- 857-598
- Mfr. Part No.:
- T8006
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Tool Lanyard | |
| Product Type | Ring | |
| Material | Fibreglass Reinforced Plastic | |
| Style | Round | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Tool Lanyard | ||
Product Type Ring | ||
Material Fibreglass Reinforced Plastic | ||
Style Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tether ring pack offers a secure and reliable solution for tool tethering, designed specifically to enhance safety in working environments.
Non-conductive and non-corrosive ring design
Durable fibreglass reinforced plastic construction
Compatible with tethers using screw gate connectors
Can be secured using Tether Tape or adhesive bonding
Recommended for tools with smooth handles and no captive holes
Related links
- CK 0.5 x 25 mm Fibreglass Reinforced Tape Tool Lanyard
- CK Tool Lanyard, 2 kg Tool Lanyard
- CK Tool Lanyard, 4 kg Tool Lanyard
- CK Tool Lanyard Tool Lanyard
- CK Belt, 4 kg Tool Lanyard
- MARTOR 135 x 48 x 15 mm Plastic Tool Lanyard, 170 g Tool Lanyard
- JSP 0.85/1.35 μm Elastic 10 kg Lanyard
- RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Assembly Element
