CK Tool Lanyard Tool Lanyard

Subtotal (1 unit)*

€7.39

(exc. VAT)

€9.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.39

*price indicative

RS Stock No.:
857-663
Mfr. Part No.:
T8007
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Sub Type

Tool Lanyard

Product Type

Tool Lanyard

Style

Double Loop

Anchorage End Connection

Swivelling Anchorage Point

Tool End Connection

Loop

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK tether loop is a robust accessory designed to securely attach tools, enhancing safety and efficiency during use, especially in high-risk environments.

Flexible tool loop with reinforced core for superior strength and durability

Compatible with screw gate connector tethers for versatile use

Enables quick and easy attachment to various tools

Suitable for a diverse range of tools, boosting usability

Loop can be effectively secured using Tether Tape for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy