Milwaukee 780 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- RS Stock No.:
- 231-1855
- Mfr. Part No.:
- 4932471429
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€74.00
(exc. VAT)
€91.02
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.00 |
*price indicative
- RS Stock No.:
- 231-1855
- Mfr. Part No.:
- 4932471429
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 4.5kg | |
| Material | Nylon | |
| Size | 780 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Weight Capacity 4.5kg | ||
Material Nylon | ||
Size 780 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee quick-connect locking tool has superior shock absorption which gradually stop the tool if dropped. The Double locking carabiner ensures a secure connection that cannot become loose or slip off accidently.
Bearing force 4.5 kg
Colour code red
Length 780 mm
Related links
- Milwaukee 92.1 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Milwaukee 921 mm Nylon Tool Lanyard, 6.8 kg Lanyard
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- Milwaukee 660 mm Nylon Tool Lanyard, 22.7 kg Strap
- Milwaukee 286 mm Nylon Tool Lanyard, 2.25 kg Quick Connect Accessory
- RS PRO 1100 → 1400 mm Nylon Tool Lanyard, 2 kg Spring Hook
- Milwaukee 1.02 m Nylon Tool Lanyard, 15 kg Lanyard
