Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- RS Stock No.:
- 231-1870
- Mfr. Part No.:
- 4932472107
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€22.18
(exc. VAT)
€27.28
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.18 |
*price indicative
- RS Stock No.:
- 231-1870
- Mfr. Part No.:
- 4932472107
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Wrist Strap | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 2.2kg | |
| Material | Nylon | |
| Size | 292 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Wrist Strap | ||
Product Type Tool Lanyard | ||
Weight Capacity 2.2kg | ||
Material Nylon | ||
Size 292 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wrist tool lanyard provides secure and comfortable tools attachment to the wrist. It has soft and adjustable strap which fits all wrist sizes with a hook and
loop closure. It allows an easy access to tools in a tight environment or in repetitive work.
Bearing force 2.2 kg
Colour code white
Length 292 mm
Pack quantity 1
Related links
- Milwaukee 292 mm Nylon Steel Tool Lanyard, 2.2 kg Lanyard
- Never Let Go 38 x 5 cm Elasticated Polyester Webbing 3 kg Wrist Strap
- Milwaukee 660 mm Nylon Tool Lanyard, 22.7 kg Strap
- Ergodyne M Nylon Tool Lanyard, 900 g Wrist Strap
- Milwaukee 127 cm Tool Lanyard, 2.2 kg Lanyard
- RS PRO M/S Nylon Tool Lanyard Wrist Strap
- RS PRO L, XL Nylon Tool Lanyard Wrist Strap
- Facom 50 mm Fabric Carabiner, 2.7 kg Wrist Strap
