Milwaukee 1.02 m Nylon Tool Lanyard, 15 kg Lanyard
- RS Stock No.:
- 231-1846
- Mfr. Part No.:
- 4932471353
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€55.50
(exc. VAT)
€68.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.50 |
*price indicative
- RS Stock No.:
- 231-1846
- Mfr. Part No.:
- 4932471353
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 15kg | |
| Material | Nylon | |
| Size | 1.02 m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Weight Capacity 15kg | ||
Material Nylon | ||
Size 1.02 m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee locking tool lanyard has superior shock absorption it gradually stop the tool if dropped. It has double locking carabiner that ensures a secure connection that
cannot become loose or slip off accidently.
Bearing force 15.8 kg
Colour code grey
Length 1015 mm
Related links
- Milwaukee 92.1 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 780 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 921 mm Nylon Tool Lanyard, 6.8 kg Lanyard
- Ergodyne M Nylon Tool Lanyard, 900 g Wrist Strap
- RS PRO M/S Nylon Tool Lanyard Wrist Strap
- Ergodyne Nylon Tool Lanyard, 2.26 kg
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- Milwaukee 660 mm Nylon Tool Lanyard, 22.7 kg Strap
