Never Let Go Stainless Steel Tool Lanyard, 1.5 kg Lanyard
- RS Stock No.:
- 233-4320
- Mfr. Part No.:
- 101389
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€82.18
(exc. VAT)
€101.08
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.18 |
*price indicative
- RS Stock No.:
- 233-4320
- Mfr. Part No.:
- 101389
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 1.5kg | |
| Material | Stainless Steel | |
| Tool End Connection | Loop | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Weight Capacity 1.5kg | ||
Material Stainless Steel | ||
Tool End Connection Loop | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- TW
The Never Let Go locking retractable lanyard is an ultra-low profile self-retracting tool lanyard. Designed to fit onto any anchor point with its double action carabineer, it provides almost 360° coverage and free movement whatever the position. The unique locking mechanism, once activated, allows uninhibited use without any restraint and is quickly released. The rot-proof and rust-proof webbing coil ensures an almost maintenance-free operation for use with tools up to 1.5kg in weight. It has unique serial number for easy identification and tracking. It is dynamic load tested and third party certified (2:1 safety factor).
Resilient double action stainless steel carabineers
Extends from 30cm to 140cm
Related links
- Knipex 1.5 m Fabric Tool Lanyard, 1.5 kg Lanyard
- Knipex Elasticated Flat Belt Tool Lanyard, 1.5 kg Lanyard
- Knipex 85 x 24 mm Tool Lanyard, 1.5 kg Lanyard
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 48-180 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 35-80 cm Polyurethane (Outer) 1 kg Lanyard
