Never Let Go S Polyester, Steel Webbing Tool Lanyard, 1 kg Tool Tether
- RS Stock No.:
- 236-1463
- Mfr. Part No.:
- 101361
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.98 |
*price indicative
- RS Stock No.:
- 236-1463
- Mfr. Part No.:
- 101361
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 1kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Tool Tether | |
| Material | Polyester, Steel Webbing | |
| Size | S | |
| Style | Standard | |
| Tool End Connection | Loop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 1kg | ||
Product Type Tool Lanyard | ||
Sub Type Tool Tether | ||
Material Polyester, Steel Webbing | ||
Size S | ||
Style Standard | ||
Tool End Connection Loop | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go small D ring tool tether when used with tethertTape, the D ring tether points provide a solution to a multitude of tools commonly used at work – pliers, scaffold spanners, nips, chisels, knives etc – in fact, almost any hand tool up to a maximum weight limit of 1kg. It provides faster visual inspections with contrast stitching. It has unique serial number for easy identification and tracking and it is dynamic load tested and third-party certified.
It is extra deep catch design for ultimate security
It is ANSI/ISEA 121-2018 compliant and CE marked
Related links
- Never Let Go L Polyester 3 kg Tool Tether
- Never Let Go 60 x 12 mm Steel Tool Lanyard, 1 kg Tool Tether
- Never Let Go S Steel Tool Lanyard, 1 kg Tether Ring
- Never Let Go 200 x 25 mm Polyester 3 kg Tool Tether
- Never Let Go 13 x 2.5 cm Polyester Webbing 3 kg Tether Ring
- Never Let Go 30-95 cm Polyurethane (Outer) 1 kg Lanyard
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
