Never Let Go L Polyester, Steel Webbing Tool Lanyard, 3 kg Tool Tether

Subtotal (1 unit)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.56

*price indicative

RS Stock No.:
236-1465
Mfr. Part No.:
101362
Manufacturer:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Weight Capacity

3kg

Product Type

Tool Lanyard

Sub Type

Tool Tether

Material

Polyester, Steel Webbing

Size

L

Style

Standard

Tool End Connection

Loop

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Never Let Go large D Ring Tool tether when used with tether tape, the D-Ring tether points provide a solution to a multitude of tools commonly used at work – spanners, podgers, hammers etc – in fact, almost any hand tool up to a maximum weight limit of 3kg. It provides faster visual inspections with contrast stitching. It has unique serial number for easy identification and tracking and it is dynamic load tested and third-party certified.

It is extra deep catch design for ultimate security

It is ANSI/ISEA 121-2018 compliant and CE marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy