Never Let Go S Steel Tool Lanyard, 1 kg Tether Ring
- RS Stock No.:
- 236-1496
- Mfr. Part No.:
- 101466
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€1.69
(exc. VAT)
€2.08
(inc. VAT)
In Stock
- 289 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.69 |
*price indicative
- RS Stock No.:
- 236-1496
- Mfr. Part No.:
- 101466
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Sub Type | Tether Ring | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 1kg | |
| Material | Steel | |
| Size | S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Sub Type Tether Ring | ||
Product Type Tool Lanyard | ||
Weight Capacity 1kg | ||
Material Steel | ||
Size S | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Tether Rings are the economical answer for creating a tether point on tools with a shaped mid-section or captive hole.
Cost effective tether point for broad range of tools.
Straightforward installation process.
Anticorrosion coating for use in harsh environments.
Dynamic load tested and third party certified (2:1 safety factor)
Related links
- Never Let Go 60 x 12 mm Steel Tool Lanyard, 1 kg Tool Tether
- Never Let Go 48-180 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 30-95 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 35-80 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go S Polyester 1 kg Tool Tether
- Never Let Go 13 x 2.5 cm Polyester Webbing 3 kg Tether Ring
- Never Let Go 170 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
