Never Let Go 120 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop

Subtotal (1 unit)*

€7.72

(exc. VAT)

€9.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 16 November 2026
  • Plus 110 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.72

*price indicative

RS Stock No.:
236-1481
Mfr. Part No.:
101380
Manufacturer:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Weight Capacity

3kg

Product Type

Tool Lanyard

Sub Type

Tether Loop

Material

Stainless Steel

Size

120 mm

Tool End Connection

Loop

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Never Let Go tether loop create a rapid tether points suitable for any tool with a captive hole or handle – or even a shaped tool. So whether it’s a hammer, saw or spanner, Tether Loops are effortless to self-install anywhere at anytime. With its specially developed one-way thread and Lock Alert indicator for checking it is correctly installed, NLG Tether Loop is a simple and time saving method of creating an attachment point that is approved and third-party tested. It comes with its own unique serial number. Anti-puncture, abrasion resistant PU protective sleeve makes maintenance effortless. It has 120mm diameter with 3kg weight capacity.

Installation is fast and easy with secure locking thumb screw

It has tough aircraft grade steel core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy