Never Let Go 150 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- RS Stock No.:
- 236-1482
- Mfr. Part No.:
- 101381
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.99 |
*price indicative
- RS Stock No.:
- 236-1482
- Mfr. Part No.:
- 101381
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 3kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Tether Loop | |
| Material | Stainless Steel | |
| Size | 150 mm | |
| Tool End Connection | Loop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 3kg | ||
Product Type Tool Lanyard | ||
Sub Type Tether Loop | ||
Material Stainless Steel | ||
Size 150 mm | ||
Tool End Connection Loop | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go tether loop create a rapid tether points suitable for any tool with a captive hole or handle – or even a shaped tool. So whether its a hammer, saw or spanner, Tether Loops are effortless to self-install anywhere at anytime. With its specially developed one-way thread and Lock Alert indicator for checking it is correctly installed, NLG Tether Loop is a simple and time saving method of creating an attachment point that is approved and third-party tested. It comes with its own unique serial number. A tough aircraft grade steel core with an extended thread mechanism ensures a fail-safe attachment point for tools up to 3kg in weight.
Installation is fast and easy with secure locking thumb screw
It has tough aircraft grade steel core
Anti-puncture, abrasion resistant PU protective sleeve makes maintenance effortless
Related links
- Never Let Go 120 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Never Let Go 170 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Never Let Go 14-210 cm Polyurethane (Outer) 3 kg Coil Tether
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 13 x 2.5 cm Polyester Webbing 3 kg Tether Ring
- Never Let Go 200 x 25 mm Polyester 3 kg Tool Tether
- Never Let Go 400 x 25 mm Polyester 3 kg Lanyard
