Never Let Go 400 x 25 mm Polyester, Steel Tool Lanyard, 3 kg Lanyard
- RS Stock No.:
- 236-1501
- Mfr. Part No.:
- 101495
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€13.85
(exc. VAT)
€17.04
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.85 |
*price indicative
- RS Stock No.:
- 236-1501
- Mfr. Part No.:
- 101495
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 3kg | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Material | Polyester, Steel | |
| Size | 400 x 25 mm | |
| Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 3kg | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Material Polyester, Steel | ||
Size 400 x 25 mm | ||
Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go D Ring Locking Loop is a very versatile attachment point with a wide range of uses, from tethering individual bolts to creating load rated tether points on long-handled tools such as nips.
Unique self-tightening loop design constructed from strong climbing cord.
Tough plastic toggle for fast and secure cinching.
Robust, tangle-free 360 degree D Ring.
Unique serial number for easy identification and tracking.
CE marked.
Related links
- Never Let Go 200 x 25 mm Polyester 3 kg Tool Tether
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go ABS Tool Lanyard, 3 kg Lanyard
- Never Let Go 150 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Never Let Go L Polyester 3 kg Tool Tether
- Never Let Go 120 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
