Never Let Go 340 x 25 mm Polyester Webbing, Aluminium Tool Lanyard, 18 kg Lanyard
- RS Stock No.:
- 236-1471
- Mfr. Part No.:
- 101367
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.55 |
*price indicative
- RS Stock No.:
- 236-1471
- Mfr. Part No.:
- 101367
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 18kg | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Material | Polyester Webbing, Aluminium | |
| Size | 340 x 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 18kg | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Material Polyester Webbing, Aluminium | ||
Size 340 x 25 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go tether choke is the heavyweight tether point for big tools and simply cinches around a captive hole or handle. It is suitable for a wide range of tools up to 18kg in weight. It is easy to install, reusable and ideal to use where a high degree of movement is needed during the tools use. It has unique serial number for easy identification and tracking and it is dynamic load tested and third-party certified. It is optimised V ring design for extreme performance.
Ergonomic and comfortable grip optimised for use on handles
Faster visual inspections with heavy-duty contrast stitching
Related links
- Never Let Go 340 x 25 mm Polyester Webbing 18 kg Lanyard
- Never Let Go 80-130 cm Polyester Webbing 18 kg Lanyard
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 160-340 cm Polyester Webbing 20 kg Lanyard
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
