Ergodyne M Nylon Tool Lanyard, 900 g Wrist Strap
- RS Stock No.:
- 627-4702
- Mfr. Part No.:
- E3115SM
- Manufacturer:
- Ergodyne
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- 472 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.78 |
*price indicative
- RS Stock No.:
- 627-4702
- Mfr. Part No.:
- E3115SM
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Weight Capacity | 900g | |
| Product Type | Tool Lanyard | |
| Sub Type | Wrist Strap | |
| Material | Nylon | |
| Size | M | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Weight Capacity 900g | ||
Product Type Tool Lanyard | ||
Sub Type Wrist Strap | ||
Material Nylon | ||
Size M | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Tool Lanyards
Tethers tools to workers
Poly webbing cuff secures to wrist
Prevents tools from being dropped when working at height or in hazardous situations
Adjustable barrel lock for attaching tools
Maximum safe working capacity 0.9 kg.
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Related links
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- RS PRO M/S Nylon Tool Lanyard Wrist Strap
- Ergodyne XL Polyester Tool Lanyard, 0.9 kg
- Ergodyne Elastic 0.9 kg
- Never Let Go 38 x 5 cm Elasticated Polyester Webbing 3 kg Wrist Strap
- Bahco Spectra Line 0.9 kg
- Milwaukee 1.02 m Nylon Tool Lanyard, 15 kg Lanyard
- RS PRO L, XL Nylon Tool Lanyard Wrist Strap
