Facom Stainless Steel Belt Ring, 4 kg Tether Ring
- RS Stock No.:
- 910-3347
- Mfr. Part No.:
- CT-ACC2M
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-3347
- Mfr. Part No.:
- CT-ACC2M
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Belt Ring | |
| Sub Type | Tether Ring | |
| Weight Capacity | 4kg | |
| Material | Stainless Steel | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Belt Ring | ||
Sub Type Tether Ring | ||
Weight Capacity 4kg | ||
Material Stainless Steel | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Facom SLS Height Safe Tool Rings
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom tool accessory rings were designed for the SLS tool belt. Available with and without carabiners you can choose the option that best helps you carry and use your tools. They feature a large D shape ring to help you move tools to an optimal position.
Features and Benefits
• Accessory for belt of the Facom SLS range
• CT-ACC2M is supplied with 2 60 mm stainless steel snap hooks with locking screw
• The 2 snap hooks are integral with the "D" shaped metal ring
• Strap width: 50 mm
• Loop height: 50 mm
• Internal width of the "D" ring: 50 mm
• Internal height of the "D" ring: 40 mm
• Acceptable rated load: 4 kg
• Weight: 100 g
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Never Let Go 13 x 2.5 cm Polyester Webbing Belt Ring, 3 kg Tether Ring
- Never Let Go S Steel Tool Lanyard, 1 kg Tether Ring
- Never Let Go 13 x 2.5 cm Polyester Webbing 3 kg Tether Ring
- Facom 9 → 19 mm Belt Ring, 2.2 kg Tool Tether
- Facom 14 → 32 mm Heat Shrink Sheath with Metal D-Ring Belt Ring, 4.4 kg Tool Tether
- Ergodyne Stainless Steel Belt Ring, 1.4 kg Wrist
- Facom 16 → 45 (Dia.) mm Belt Ring Tool Tether, 6.8kg Capacity
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 1 kg
