Bott Sheet Steel Wall Mount Tool Panel
- RS Stock No.:
- 175-540
- Mfr. Part No.:
- 14035041.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€302.00
(exc. VAT)
€371.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.00 |
*price indicative
- RS Stock No.:
- 175-540
- Mfr. Part No.:
- 14035041.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Mount Tool Panel | |
| Material | Sheet Steel | |
| Wall Mount | Yes | |
| Width | 170mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Height | 1.8mm | |
| Contents | 3 Panels | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Mount Tool Panel | ||
Material Sheet Steel | ||
Wall Mount Yes | ||
Width 170mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Height 1.8mm | ||
Contents 3 Panels | ||
- COO (Country of Origin):
- GB
The Bott Perfo Wall 1.0M 3 Panel Single Sided Starter Kit is a versatile and sturdy storage solution, available in two color options: RAL 7035 Light Grey and RAL 7016 Anthracite Grey. With dimensions of 1000mm x 350mm x 1845mm, this wall mounted system features three perforated panels, providing a flexible and organized space for hanging tools, equipment, and accessories.
Powder coated finish
Made of sheet steel
