Bott Steel Flexible Tool Holder
- RS Stock No.:
- 191-821
- Mfr. Part No.:
- 12626025
- Manufacturer:
- Bott
Subtotal (1 unit)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.60 |
*price indicative
- RS Stock No.:
- 191-821
- Mfr. Part No.:
- 12626025
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Tool Clamp | |
| Tool Storage Type | Tool Clamp | |
| Diameter | 15-25mm | |
| Material | Steel | |
| Set Contents | Tool Clamp With Wide Backplate | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Tool Clamp | ||
Tool Storage Type Tool Clamp | ||
Diameter 15-25mm | ||
Material Steel | ||
Set Contents Tool Clamp With Wide Backplate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Flexible tool clamp features a steel construction with a fast and secure Perfolock clip-on design and a rubber gripper clamp for added stability. This clamp is ideal for versatile, reliable tool holding in various applications.
Zinc-plated finish ensures durability and corrosion resistance
