RND Plastic Flexible Tool Holder
- RS Stock No.:
- 492-629
- Mfr. Part No.:
- RND 600-00146
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-629
- Mfr. Part No.:
- RND 600-00146
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Type | Wall Mount Tool Holder Set | |
| Tool Storage Type | Tool Holder | |
| Diameter | 150mm | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Type Wall Mount Tool Holder Set | ||
Tool Storage Type Tool Holder | ||
Diameter 150mm | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Combination tool holder is designed for those seeking an efficient and durable solution for tool storage. With its robust construction and various size options, it accommodates an array of tools seamlessly, making it an ideal addition to your workspace. Not only does it offer the convenience of wall mounting for optimal space saving, but it also ensures tools are easily accessible whenever needed. Whether you are a professional tradesperson or a DIY enthusiast, this tool holders longevity and functionality will enhance your tool management, ensuring that every size and type of tool has a secure place.
Specifically designed for wall mounting to save valuable floor space
Available in numerous sizes to cater to various tools
Crafted from hardwearing materials that ensure long-lasting durability
Enhances workspace efficiency with easy accessibility to tools
Available in numerous sizes to cater to various tools
Crafted from hardwearing materials that ensure long-lasting durability
Enhances workspace efficiency with easy accessibility to tools