Subtotal (1 unit)*
€12.92
(exc. VAT)
€15.89
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.92 |
*price indicative
- RS Stock No.:
- 191-842
- Mfr. Part No.:
- 14010025
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Cable Hook | |
| Tool Storage Type | Tool Hook | |
| Diameter | 6mm | |
| Material | Steel | |
| Set Contents | 5 Hooks | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Cable Hook | ||
Tool Storage Type Tool Hook | ||
Diameter 6mm | ||
Material Steel | ||
Set Contents 5 Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cable hook features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
