Bott Sheet Steel Wall Panel Tool Holder

Subtotal (1 unit)*

€12.35

(exc. VAT)

€15.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.35

*price indicative

RS Stock No.:
191-877
Mfr. Part No.:
14021055.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Wall Panel Tool Holder

Tool Storage Type

Can Holder

Material

Sheet Steel

Standards/Approvals

No

Contents

Can Holder

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Tube/Can holder features a steel construction with a fast and secure Perfolock clip-on design added stability.

Durable powder coat paint finish ensures durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy