Knipex Powder Coated, Silver, Steel Wall Panel Tool Holder
- RS Stock No.:
- 267-8445
- Mfr. Part No.:
- 00 19 30 V05
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€648.77
(exc. VAT)
€797.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €648.77 |
*price indicative
- RS Stock No.:
- 267-8445
- Mfr. Part No.:
- 00 19 30 V05
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Tool Storage Type | Tool Holder | |
| Product Type | Wall Panel Tool Holder | |
| Material | Powder Coated, Silver, Steel | |
| Standards/Approvals | REACH compliant does not contain SVHC, RoHS compliant not applicable | |
| Height | 1.85m | |
| Width | 390mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Tool Storage Type Tool Holder | ||
Product Type Wall Panel Tool Holder | ||
Material Powder Coated, Silver, Steel | ||
Standards/Approvals REACH compliant does not contain SVHC, RoHS compliant not applicable | ||
Height 1.85m | ||
Width 390mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 00 19 30 V05 Secondary placement 3-sided without pliers 390 mm
00 19 30 V05 Secondary placement Easy and fast assembly. Delivered empty: please order pliers, magnetic labels and hooks separately. To extend the product range. Three presentation areas. Dimensions (W x H x D): 390 x 1850 x 390 mm.
Technical attributes
Easy And Fast Assembly
Delivered Empty: Please Order Pliers, Magnetic Labels And Hooks Separately
To Extend The Product Range
Three Presentation Areas
Dimensions (W X H X D): 390 X 1850 X 390 Mm
Delivered Empty: Please Order Pliers, Magnetic Labels And Hooks Separately
To Extend The Product Range
Three Presentation Areas
Dimensions (W X H X D): 390 X 1850 X 390 Mm
