SAM Wall Mount Tool Panel

Subtotal (1 unit)*

€389.33

(exc. VAT)

€478.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€389.33

*price indicative

RS Stock No.:
210-499
Mfr. Part No.:
PAN-HYB-N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wall Mount Tool Panel

Tool Storage Type

Wall Panels

Width

1m

Standards/Approvals

No

Contents

Tool Set, Panel, Wall Mounting Rail, Set Of Hooks

RoHS Status: Exempt

COO (Country of Origin):
TW

PAN-HYB-N


The SAM Outillage Wall panel is designed for practicality and versatility in your workspace. Ideal for both professional workshops and home garages, this panel offers a robust solution for organising tools and equipment. With dimensions of 100 x 60 cm and strategically placed round holes, it allows for easy attachment of various hooks, enabling a tailored storage configuration. The high quality construction ensures durability, making it a reliable choice for those who seek to optimise their organisation system while maintaining a clean workspace.

Supplied with a wall mounting rail for quick and easy installation

Set of hooks included ensuring you have the essentials at hand from the start

Designed specifically for hybrid vehicle services catering to niche automotive needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy