SAM Wall Mount Tool Panel
- RS Stock No.:
- 210-504
- Mfr. Part No.:
- PAN-VID1-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€358.00
(exc. VAT)
€440.34
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.00 |
*price indicative
- RS Stock No.:
- 210-504
- Mfr. Part No.:
- PAN-VID1-N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Oil Change Services Panel | |
| Tool Storage Type | Wall Panel Tool Holder | |
| Set Contents | Panel, Set of Hooks, Wall Mounting Rail | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Oil Change Services Panel | ||
Tool Storage Type Wall Panel Tool Holder | ||
Set Contents Panel, Set of Hooks, Wall Mounting Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
PAN-VID1-N
The SAM Outillage Wall panel is specifically designed to enhance your workshop's efficiency and organisation. With precise measurements of 1000 x 600 mm, this panel is engineered to accommodate essential oil change tools, ensuring they are easily accessible. Its robust construction features round perforations that allow for secure attachment using hooks, which are included as part of the set. Not only does this product promote a tidy workspace, but it also supports an ergonomic working environment, enabling technicians to perform tasks swiftly and effectively. Ideal for garages and service centres, this durable panel exemplifies professionalism while facilitating a clear display of vital information. The item comes with a wall mounting rail for easy installation, making it a practical addition to any automotive service setup.
Screen printed for enhanced visibility and durability
Custom background colour options allow for personalisation
Wall mounting rail ensures easy installation
Custom background colour options allow for personalisation
Wall mounting rail ensures easy installation
