Phoenix Contact Plastic Tool Rack

Subtotal (1 unit)*

€47.76

(exc. VAT)

€58.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.76

*price indicative

RS Stock No.:
483-033
Mfr. Part No.:
1457325
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tool Storage Type

Tool Rack

Product Type

Tool Rack

Material

Plastic

Standards/Approvals

No

Contents

Receptacle Tray

COO (Country of Origin):
DE
The Phoenix Contact Receptacle tray is designed for seamless integration with automated stripping devices, enhancing operational efficiency in production environments. Crafted from durable plastic, it ensures reliability and longevity, making it an invaluable accessory for tool and automatic device applications. Its innovative design facilitates easy handling and waste disposal, minimising downtime during manufacturing processes. The tray adapts to various work scenarios, providing a practical solution for managing materials effectively.

Designed specifically for use with automatic stripping devices

Made from high quality plastic for enhanced durability

Facilitates improved waste management during operation

Optimises efficiency in production settings

Compatible with a wide range of tools and devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy