Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0092
- Mfr. Part No.:
- PEA-RACK2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Rack | |
| Type | Tool Rack | |
| Diameter | 297 x 657 x 1001mm | |
| Set Contents | Cylinder | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Rack | ||
Type Tool Rack | ||
Diameter 297 x 657 x 1001mm | ||
Set Contents Cylinder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM PEA 6 bottle rack for 2l cylinder ideal for replacing the compressor on board a vehicle. It does not require any maintenance and allows you to have up to 6 cylinders in the vehicle.
Easy to move trolley by handle
Can easily stowed in a vehicle
Compliance to EN 12245 and ISO 10297
Can easily stowed in a vehicle
Compliance to EN 12245 and ISO 10297
