RND Plastic Wall Mount Tool Panel
- RS Stock No.:
- 490-336
- Mfr. Part No.:
- RND 600-00144
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 3
€57.25
(exc. VAT)
€70.42
(inc. VAT)
- RS Stock No.:
- 490-336
- Mfr. Part No.:
- RND 600-00144
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Type | Wall Mount Tool Holder Set | |
| Tool Storage Type | Tool Holder | |
| Diameter | 420mm | |
| Material | Plastic | |
| Set Contents | Pegboard, Plastic Hooks, Tool Holder | |
| Select all | ||
|---|---|---|
Brand RND | ||
Type Wall Mount Tool Holder Set | ||
Tool Storage Type Tool Holder | ||
Diameter 420mm | ||
Material Plastic | ||
Set Contents Pegboard, Plastic Hooks, Tool Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Pegboard tool wall system includes 22 essential pieces, specifically designed to optimise your workspace. Made from durable hardwearing plastic, it not only ensures longevity but also offers a practical solution for efficient tool storage. The flexible and moveable hooks allow you to customise your arrangement, making it easy to access your tools while keeping them organised. With multiple sizes and configurations available, this pegboard is perfect for a wide range of tools, providing excellent storage for both small and large items alike. Whether for a home garage, workshop, or professional setting, this system includes a pegboard, a selection of plastic hooks, and a combination tool holder, making it a complete solution for anyone looking to enhance their tool management.
Flexible configuration options to suit various tools
Durable construction ensures long-lasting use
Lightweight design for effortless setup and repositioning
Comes with a comprehensive set of accessories for immediate use
Durable construction ensures long-lasting use
Lightweight design for effortless setup and repositioning
Comes with a comprehensive set of accessories for immediate use
