RND Plastic Wall Mount Tool Panel
- RS Stock No.:
- 491-072
- Mfr. Part No.:
- RND 600-00145
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-072
- Mfr. Part No.:
- RND 600-00145
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Type | Wall Mount Tool Holder Set | |
| Tool Storage Type | Tool Holder | |
| Diameter | 380mm | |
| Material | Plastic | |
| Set Contents | Bins, Hooks, Panel Board | |
| Select all | ||
|---|---|---|
Brand RND | ||
Type Wall Mount Tool Holder Set | ||
Tool Storage Type Tool Holder | ||
Diameter 380mm | ||
Material Plastic | ||
Set Contents Bins, Hooks, Panel Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND wall-mounted storage solution is designed to enhance your organisational capacity while maximising available space. Tailored for both home and professional environments, it provides a convenient way to neatly store and display tools and materials. The innovative design boasts moveable trays and hooks which allow for personalisation, making it easy to adapt to your changing needs. Its durable construction not only ensures longevity but also maintains an attractive aesthetic, ensuring it complements any setting. With carefully considered specifications, this product promises a versatile application, serving as the ideal addition to workshops, garages, or utility rooms.
Includes convenient, moveable trays and hooks for tailored storage solutions
Comes with a comprehensive set of components to maximise your organisation
Designed to fit neatly into various spaces without compromising functionality
Ideal for keeping your workspace tidy and improving accessibility
Comes with a comprehensive set of components to maximise your organisation
Designed to fit neatly into various spaces without compromising functionality
Ideal for keeping your workspace tidy and improving accessibility