Stanley Steel Hooks
- RS Stock No.:
- 562-013
- Mfr. Part No.:
- STST82604-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 562-013
- Mfr. Part No.:
- STST82604-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Type | Track Wall System Large Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Set Contents | Large Hook | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Type Track Wall System Large Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Set Contents Large Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Large Hook is the ideal solution for storing extension cords, garden hoses, ropes, and more, keeping them tidy and tangle-free. Designed to work with the Track Wall System Rail, it mounts quickly without the need for tools, helping maintain a neat and organized garage or workshop.
Hook locks securely in place with a twist and lock latch mechanism
Heavy-duty steel hook is coated with a non-slip material which prevents scratches
Heavy-duty steel hook is coated with a non-slip material which prevents scratches
