Stanley Steel Long General Purpose Hook

Subtotal (1 unit)*

€9.77

(exc. VAT)

€12.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
  • Plus 72 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.77

*price indicative

RS Stock No.:
555-646
Mfr. Part No.:
STST82608-1
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Tool Storage Type

Tool Hook

Product Type

Long General Purpose Hook

Material

Steel

Wall Mount

Yes

Length

2.44m

Width

195mm

Height

90mm

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

Contents

Hook

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Track Wall System Long General Purpose Hook is perfect for storing items like folded chairs, strollers, and sawhorses when used with the Track Wall System Rail. Two hooks can be combined to hold larger tools or equipment such as leaf blowers and bicycles. It mounts quickly without the need for tools, helping you free up floor space and keep your area organized.

Hook locks securely in place with a twist and lock latch mechanism

Heavy-duty steel hook is coated with a non-slip material which prevents scratches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy