Bott Sheet Steel Wall Panel Tool Holder Kit
- RS Stock No.:
- 659-623
- Mfr. Part No.:
- 14031422.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€290.47
(exc. VAT)
€357.28
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.47 |
*price indicative
- RS Stock No.:
- 659-623
- Mfr. Part No.:
- 14031422.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Wall Mount Panel & Hook Kit | |
| Tool Storage Type | Wall Panel Tool Holder | |
| Material | Sheet Steel | |
| Set Contents | Hooks(40), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Wall Mount Panel & Hook Kit | ||
Tool Storage Type Wall Panel Tool Holder | ||
Material Sheet Steel | ||
Set Contents Hooks(40), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is an ingenious solution designed for efficient wall mounting and organisation in any workspace. This fully flanged and reinforced steel panel is expertly crafted to accommodate a versatile range of perfo hook patterns, providing the ultimate flexibility for tool or component storage. Comprising four 1.0M panels and a 40-piece hook kit, this product is finished in a durable powder coat paint in light grey (RAL 7035), creating a sleek and professional look. With dimensions of 1000x200x2000mm, it optimises vertical space without compromising on strength, making it an essential addition to any workshop or storage area.
Constructed from robust sheet steel for enhanced durability
Finished with a powder coated surface for resistance to wear and corrosion
Comes in a light grey colour for a modern aesthetic
Designed to optimise wall space for organised tool or component storage
Reinforced flanging provides additional strength and stability
Easy to install, offering a hassle free solution for any workspace
Versatile design suitable for a variety of applications in industrial or commercial settings
Finished with a powder coated surface for resistance to wear and corrosion
Comes in a light grey colour for a modern aesthetic
Designed to optimise wall space for organised tool or component storage
Reinforced flanging provides additional strength and stability
Easy to install, offering a hassle free solution for any workspace
Versatile design suitable for a variety of applications in industrial or commercial settings
