Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-537
- Mfr. Part No.:
- 16917200.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€462.95
(exc. VAT)
€569.43
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.95 |
*price indicative
- RS Stock No.:
- 660-537
- Mfr. Part No.:
- 16917200.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack & Hook Kit | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Set Contents | Hooks(40), Panel(6), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack & Hook Kit | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Set Contents Hooks(40), Panel(6), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack (double sided) is designed to enhance your workspace organisation with its robust steel construction and wide stable base. Perfect for displaying and storing various tools and materials, this panel rack features a total of six panels and comes equipped with a 40-piece hook kit. Finished in a durable powder coat paint in RAL 7035 light grey, it not only offers strength but also a sleek, professional appearance. Its dimensions of 1000mm in width, 550mm in depth, and 1125mm in height make it a versatile addition to any environment, ensuring everything is within easy reach while maintaining an orderly setup.
Robust steel construction ensures durability and longevity
Double sided design provides maximum storage and display space
Equipped with a 40 piece hook kit for versatile organisation
Powder coated finish in RAL 7035 light grey for a professional look and added protection
Stable wide base enhances safety and prevents tipping
Compact dimensions fit effortlessly into various workspace configurations
Ideal for workshops, garages, and commercial settings for improved efficiency
Lightweight design makes it easy to relocate as needed
Double sided design provides maximum storage and display space
Equipped with a 40 piece hook kit for versatile organisation
Powder coated finish in RAL 7035 light grey for a professional look and added protection
Stable wide base enhances safety and prevents tipping
Compact dimensions fit effortlessly into various workspace configurations
Ideal for workshops, garages, and commercial settings for improved efficiency
Lightweight design makes it easy to relocate as needed
