Subtotal (1 unit)*
€78.60
(exc. VAT)
€96.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €78.60 |
*price indicative
- RS Stock No.:
- 809-748
- Mfr. Part No.:
- TCC03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tray | |
| Tool Storage Type | End Panel | |
| Number of Slots | 6 | |
| Width | 640mm | |
| Height | 136mm | |
| Length | 640mm | |
| Standards/Approvals | ISO | |
| Contents | Tray | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tray | ||
Tool Storage Type End Panel | ||
Number of Slots 6 | ||
Width 640mm | ||
Height 136mm | ||
Length 640mm | ||
Standards/Approvals ISO | ||
Contents Tray | ||
- COO (Country of Origin):
- TW
The Teng Tools aerosol can holder is designed to efficiently organise aerosol cans, making it an essential accessory for tool panels. Its design allows seamless integration with TengTools panels for optimal storage convenience.
Aerosol can holder specifically designed for tool panels
Hooks easily into the square holes of TengTools panels
Ideal for storing aerosol cans, bottles, and assorted items
Robust construction with a net weight of 1128g
