Teng Tools Rail

Subtotal (1 unit)*

€49.80

(exc. VAT)

€61.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.80

*price indicative

RS Stock No.:
809-757
Mfr. Part No.:
TC-MAG
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Tool Storage Type

Tool Rail

Product Type

Rail

Number of Slots

6

Wall Mount

Yes

Height

52mm

Width

457mm

Standards/Approvals

ISO

Contents

Magnets

COO (Country of Origin):
TW
The Teng Tools magnetic tool rail is an essential accessory designed for efficient tool storage and accessibility, perfect for both professional and DIY enthusiasts.

Features six individual magnets, each with a capacity of 450g

Designed for attachment to Teng Tools roller cabinets, enhancing organisation

Suitable for wall mounting and compatibility with various tool boxes

Ideal for hanging tools securely while working, promoting efficiency

Crafted for use as a toolbox accessory, improving workspace tidiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy