Teng Tools Aluminium Socket Set
- RS Stock No.:
- 809-550
- Mfr. Part No.:
- ALU450
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.20
(exc. VAT)
€49.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.20 |
*price indicative
- RS Stock No.:
- 809-550
- Mfr. Part No.:
- ALU450
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Tool Storage Type | Tool Rail | |
| Number of Slots | 33 | |
| Material | Aluminium | |
| Width | 450mm | |
| Length | 450mm | |
| Standards/Approvals | ISO | |
| Contents | Socket Clips in 1/4 in | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Tool Storage Type Tool Rail | ||
Number of Slots 33 | ||
Material Aluminium | ||
Width 450mm | ||
Length 450mm | ||
Standards/Approvals ISO | ||
Contents Socket Clips in 1/4 in | ||
- COO (Country of Origin):
- TW
The Teng Tools socket clip rail set is designed for efficient tool storage and organisation. This set combines a sturdy aluminium section with practical carrying handles, ensuring convenience for both professional and amateur mechanics.
Robust four-track aluminium section for lasting durability
450mm overall length fits comfortably in most tool boxes
Includes 10 socket clips in 1/4 inch , 3/8 inch , and 1/2 inch drives
Complete set comprises 33 pieces, enhancing tool accessibility
Designed for efficient storage of hand tools to keep organised
