Facom Wall Panel Tool Holder
- RS Stock No.:
- 216-581
- Mfr. Part No.:
- CR.SMPPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.43
(exc. VAT)
€46.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.43 |
*price indicative
- RS Stock No.:
- 216-581
- Mfr. Part No.:
- CR.SMPPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Panel Tool Holder | |
| Wall Mount | Yes | |
| Length | 255mm | |
| Standards/Approvals | No | |
| Contents | Magnetic Holder | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Panel Tool Holder | ||
Wall Mount Yes | ||
Length 255mm | ||
Standards/Approvals No | ||
Contents Magnetic Holder | ||
- COO (Country of Origin):
- TW
The Facom Magnetic Holder for Painting Small Bodywork Parts is designed to securely hold small components such as rear-view mirror shells, motorbike parts, and other similar items during painting or repair work. Its strong magnetic base ensures that parts stay in place, allowing for hands free operation and precision work.
Withstands parts up to 2 kg
Length is 255 mm
