SAM Stainless Steel Hook

Subtotal (1 unit)*

€59.89

(exc. VAT)

€73.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.89

*price indicative

RS Stock No.:
271-0101
Mfr. Part No.:
CLIP-3-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hook

Tool Storage Type

Hook Clips

Number of Slots

5

Material

Stainless Steel

Standards/Approvals

No

Contents

Clip Inox Porte-Outils Fme Pour Cles Polygonales 6-9 mm X5

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM set of 5 locking clips for FME tool holder. These stainless steel FME tool holder clips used for combination wrenches from 8 to 12 mm, 10x11 to 18x19 polygonal wrenches, 6x7 to 10x11 wrenches.

Weight 0.028 kg

Guarantee O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy