Bott Steel Wall Mount Tool Panel

Subtotal (1 unit)*

€74.63

(exc. VAT)

€91.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.63

*price indicative

RS Stock No.:
272-3737
Mfr. Part No.:
14025118.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Tool Storage Type

Wall Panels

Type

Horizontal Panel

Diameter

1486mm

Material

Steel

Set Contents

Horizontal Panel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Perfo panel is a wall mountable tool board which has 1486 mm width, 13 mm depth and 457 mm height. This perfo panel is designed for use with our full range of tool hooks and accessories. These tool panels can be mounted either vertically or horiz

Sheet steel material
Organise tooling neatly
Powder coated surface
Minimising the loss of tools
Minimising subsequent downtime

Related links