Subtotal (1 unit)*
€74.63
(exc. VAT)
€91.79
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.63 |
*price indicative
- RS Stock No.:
- 272-3738
- Mfr. Part No.:
- 14025118.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Type | Horizontal Panel | |
| Diameter | 1486mm | |
| Material | Steel | |
| Set Contents | Horizontal Panel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Type Horizontal Panel | ||
Diameter 1486mm | ||
Material Steel | ||
Set Contents Horizontal Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Perfo panel is a wall mountable tool board which has 1486 mm width, 13 mm depth and 457 mm height. This perfo panel is designed for use with our full range of tool hooks and accessories. These tool panels can be mounted either vertically or horiz
Sheet steel material
Organise tooling neatly
Powder coated surface
Minimising the loss of tools
Minimising subsequent downtime
Organise tooling neatly
Powder coated surface
Minimising the loss of tools
Minimising subsequent downtime
