Subtotal (1 unit)*
€41.94
(exc. VAT)
€51.59
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.94 |
*price indicative
- RS Stock No.:
- 272-3741
- Mfr. Part No.:
- 14025391.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Wall Mount Tool Panel | |
| Tool Storage Type | Wall Panels | |
| Material | Steel | |
| Wall Mount | Yes | |
| Length | 525mm | |
| Standards/Approvals | No | |
| Contents | Panel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Wall Mount Tool Panel | ||
Tool Storage Type Wall Panels | ||
Material Steel | ||
Wall Mount Yes | ||
Length 525mm | ||
Standards/Approvals No | ||
Contents Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Perfo panels are the core of the system, exceptionally diverse with a range of modular accessories. This perfo panel has 525 mm width, 13 mm depth and 457 height. It is available in anthracite grey color.
Sheet steel material
Epoxy powder coated
Reinforced mounting points
Fully flanged and reinforced to aid rigidity
