Subtotal (1 unit)*
€44.77
(exc. VAT)
€55.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.77 |
*price indicative
- RS Stock No.:
- 272-3745
- Mfr. Part No.:
- 14025392.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Mount Tool Panel | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Length | 650mm | |
| Contents | Panel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Mount Tool Panel | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Length 650mm | ||
Contents Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Perfo panels are the core of the system, exceptionally diverse with a range of modular accessories. This perfo panel has 650 mm width, 13 mm depth and 457 height. It is available in anthracite grey color.
Sheet steel material
Epoxy powder coated
Reinforced mounting points
Fully flanged and reinforced to aid rigidity
