Raaco Aluminium Wall Panel Tool Holder
- RS Stock No.:
- 277-7901
- Mfr. Part No.:
- 770002
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€33.88
(exc. VAT)
€41.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.88 |
*price indicative
- RS Stock No.:
- 277-7901
- Mfr. Part No.:
- 770002
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Tool Storage Type | Can Holder | |
| Product Type | Wall Panel Tool Holder | |
| Material | Aluminium | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Length | 310mm | |
| Height | 80mm | |
| Contents | 1 Can Holder/Bag | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Tool Storage Type Can Holder | ||
Product Type Wall Panel Tool Holder | ||
Material Aluminium | ||
Width 100mm | ||
Standards/Approvals No | ||
Length 310mm | ||
Height 80mm | ||
Contents 1 Can Holder/Bag | ||
- COO (Country of Origin):
- DK
The Raaco Can holder used with tool wall panel for managing storage for cans so you always have easy access to everything.
Aluminium colour
