Subtotal (1 unit)*
€24.38
(exc. VAT)
€29.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.38 |
*price indicative
- RS Stock No.:
- 282-9999
- Mfr. Part No.:
- MOD-39
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Rack | |
| Product Type | Tool Rack | |
| Material | ABS | |
| Height | 40mm | |
| Width | 405mm | |
| Standards/Approvals | No | |
| Length | 180mm | |
| Contents | Measuring And Tracing | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Rack | ||
Product Type Tool Rack | ||
Material ABS | ||
Height 40mm | ||
Width 405mm | ||
Standards/Approvals No | ||
Length 180mm | ||
Contents Measuring And Tracing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tray is a MODULOSAM tray which fit perfectly into the drawers of the SERVISAM 2 roller cabinets, the SERVI-RT wheeled toolbox and SOLIDOSAM set.
Thermoformed ABS material
Offers many effective storage solutions
