Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0007
- Mfr. Part No.:
- MOD-58
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Diameter | 410 x 180 x 40mm | |
| Material | Foam | |
| Set Contents | Petrol and Diesel Spark Plug | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Diameter 410 x 180 x 40mm | ||
Material Foam | ||
Set Contents Petrol and Diesel Spark Plug | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty module is designed for storing sets of petrol or diesel spark plugs. Used with all our tool trolleys and workbench block.
Foam material
